Ezurio BT830 Bluetooth UART HCI Modules
Ezurio BT830 BLUETOOTH® UART HCI Modules complement dual-mode Bluetooth v4.0 offering BT800 series. These Bluetooth modules support classic Bluetooth and Bluetooth Low Energy (BLE) in a tiny 8.5mm x 13mm footprint. The BT830 modules provide exceptionally low power consumption with an outstanding range. These modules are designed to support UART, GPIO, I2S, and PCM audio interfaces. The BT830 Bluetooth modules feature dual-mode Bluetooth v4.0, classic Bluetooth, BLE, compact footprint, and class-1 output at 7dBm. Ezurio BT830 modules are suitable for AIDC products, medical devices, ePOS terminals, barcode scanners, industrial cable replacement, M2M connectivity, and automotive diagnostic equipment.Features
- Bluetooth v4.0
- Dual mode
- Classic Bluetooth
- BLE
- Compact footprint
- Class-1 output 7dBm
- UART, GPIO, I2S, and PCM
- Industrial temperature range
- Bluetooth SIG approvals
- FCC, IC, and CE approvals
Applications
- AIDC products
- Medical devices
- ePOS terminals
- Barcode scanners
- Industrial cable replacement
- M2M connectivity
- Automotive diagnostic equipment
Yayınlandı: 2018-01-18
| Güncellenmiş: 2024-04-02