Ezurio i-FlexPIFA Mini Inverted Flexible PIFA Antennas

Ezurio i-FlexPIFA Mini Inverted Flexible PIFA Antennas provide strong performance in harsh environments and excellent flexibility. These antennas are designed for rapid integration into space-constrained devices and feature technology that offers consistent performance across the 2.4GHz ISM band for a solid and reliable connection. The i-FlexPIFA antennas have a radiating element that faces outward when adhered to a plastic enclosure interior, giving these antennas more flexibility. Ezurio i-FlexPIFA Mini Inverted Flexible PIFA Antennas feature a 2400MHz to 2480MHz frequency range, -40°C to +85°C operating temperature range, and 50Ω impedance rating.

Features

  • Quick and easy installation
  • Small form factor
  • Adhesive design holds onto surface during humidity and hot/cold cycles
  • Radiation direction maximized on adhesive side
  • RoHS compliant
  • Installation Options
    • On different non-conductive surfaces and thicknesses
    • On flat or curved surfaces
    • MIMO array element
    • On front or top face of an enclosure interior

Specifications

  • 2400MHz to 2480MHz frequency range
  • +2.0dBi peak gain
  • >-2.7dB average efficiency
  • 50Ω impedance rating
  • Linear polarization
  • 35.9mm x 11mm x 2.9mm dimensions
  • 100mm cable length
  • -40°C to +85°C operating temperature range

Videos

Yayınlandı: 2024-02-01 | Güncellenmiş: 2024-04-02