Ezurio Vela IF820 BLUETOOTH® 5x Dual-Mode Modules
Ezurio Vela IF820 BLUETOOTH® 5x Dual-Mode modules allow a single module to cover Classic Bluetooth and migration to Bluetooth with a single part. These modules are based on Infineon Technologies AIROC™ CYW20820 SoC. The Vela IF820 modules feature software flexibility, low-power operation for battery IoT, and a wide range of MCU peripherals. These modules operate at -40°C to 85°C temperature range, 2.6V to 3.3V supply voltage range, and 2.4GHz frequency. The Vela IF820 modules are ideally used in home automation, asset tracking devices, secure medical peripherals, and industrial IoT sensors.Features
- Bluetooth BR/EDR and Bluetooth LE v5.x
- Based on Infineon AIROC™ CYW20820 chipset
- Fully featured development kits
- Low-power operation for battery IoT
- Powerful core
- Cortex-M4, 96MHz
- 256kB on-chip flash
- 176kB on-chip RAM
- 1MB on-chip ROM
- Software flexibility
- Wide range of MCU peripherals
- UART, I2C, SPI, ADC, GPIO, PWM, counter, timer, watchdog QSD, and programmable key scan
- Bluetooth low energy
- Supports peripheral/central roles
- Supports 1Mbps and 2Mbps PHY
- Classic Bluetooth profiles
- EZ-Serial (SPP only)
- HCI UART or modus toolbox
Applications
- Home automation
- Asset tracking devices
- Secure medical peripherals
- Industrial IoT sensors
Specifications
- 2.4GHz frequency
- 2.6V to 3.3V supply voltage range
- 1Mb/s data rate
- EIRP up to +10dBm Tx power
- 256kB memory size
- -40°C to +85°C industrial temperature range
Videos
Yayınlandı: 2023-10-10
| Güncellenmiş: 2024-10-22