Ezurio Pinnacle™ 100 Cellular Modem Development Kits
Ezurio Pinnacle™ 100 Cellular Modem Development Kits provide a platform for rapid BLUETOOTH® Low Energy (BLE) and cellular connectivity prototyping, providing multiple options for the development of Cellular IoT, BLE, and Near Field Communication (NFC) applications. These development kits include the Pinnacle 100 Cellular Modem, Pinnacle 100 Development Board, a nano SIM card with prepaid data, a power supply, a BLE Sensor Tag, cables, and hardware. The kits also include access to a complete Cloud demo environment built on Amazon Web Services (AWS), enabling an instant out-of-box Cloud computing experience.The Development Kit is also offered in two variants, one with integrated embedded antennas (453-00010-K1), and the other with U.FL connectors and external dual-band LTE and BLE antennas (453-00011-K1).
The Ezurio Pinnacle 100 Development Board offers several header connectors that help isolate onboard sensors and UART from the Pinnacle 100 Modem to create different configurations. The Development Board can also be physically connected to a PC via the supplied USB cable for development purposes. Headers break out all interfaces of the Pinnacle 100 Modem, and an on-board Bosch Sensortec BME680 Sensor provides environmental data, including air pressure, temperature, and humidity.
Features
- Pinnacle 100 Modem preloaded with Zephyr Out of Box (OOB) example code
- Pinnacle 100 Development Board
- M.2, KEY E, PCI connector for Pinnacle 100 Modem
- Power options
- USB (micro-USB, type B)
- Included external DC supply (4.4V to 12.0V)
- External batteries, not included
- FTDI Chip FT232R USB FTDI to UART bridge
- Pinnacle 100 UART can be interfaced to:
- USB FTDI using the USB-UART bridge
- An external UART using J12
- 2.5mm pitch pin header connectors break out all interfaces of the Pinnacle 100 modem (UART, SPI, I2C, SIO, NFC) and allow for plugging in external modules/sensors
- DIP switches on all Pinnacle modem IO lines running to peripheral devices on the development board to allow disconnection
- On-board Bosch Sensortec BME680 Environmental Sensor
- Four buttons and four LEDs for user interaction
- One reset button
- NFC antenna connector on-board development board for use with supplied flexi-PCB NFC antenna
- Debug and program NRF software using both an internal and external serial wire debug (SWD) or trace interface
- Footprint for optional Microchip Technology ATECC608A-SSHDA CryptoAuthentication™ IC (not populated)
Documents
- Pinnacle 100 Cellular Modem Development Kit
- Pinnacle 100 Cellular Modem
453-00010-K1 Kit Contents
- Development Board with Pinnacle 100 Modem with Integrated PCB Antennas (453-00010) pre-installed
- External power supply
- Nano Sim card
- BLE sensor tag with BME280 sensor and CR2477 battery
- 2x M2 screws
- 4x plastic standoffs
453-00011-K1 Kit Contents
- Development Board with Pinnacle 100 Modem with U.FL connectors for external antennas (453-00011) pre-installed
- External power supply
- Nano Sim card
- BLE sensor tag with BME280 sensor and CR2477 battery
- External dual band LTE Revie flex antenna
- External 2.4GHz BLE FlexPIFA antenna
- External NFC flexi-PCB antenna
- 2x M2 screws
- 4x plastic standoffs
Board Layout
Videos
Yayınlandı: 2020-02-17
| Güncellenmiş: 2024-04-23