Ezurio Sterling-LWB5+ USB Adapters
Ezurio Sterling-LWB5+ USB Adapters meet the demands of medical/industrial IoT connectivity and are based on the Infineon CYW4373E chipset. The Sterling-LWB5+ USB adapters offer fully-featured Wi-Fi 5 the solution that is combined with Bluetooth® v5.2. This solution is enabled with industry-leading software drivers and support. The Sterling-LWB5+ USB adapters provide easy integration with any Linux-based system offering an existing USB-A connection. These adapters are fully certified, easy to integrate, and are the fastest route to the market for wireless IoT applications. The Sterling-LWB5+ USB adapters support the latest WPA3 security standards, offer high-quality drivers, and extend product life support. These adapters are compatible with the Linux backports package and support many Linux kernels. The Sterling-LWB5+ USB adapters feature USB 2.0 high-speed host interface and USB/USB (Wi-Fi + BT) host interfaces. Typical applications include industrial IoT connectivity, rugged handheld devices, medical devices, and telematics/logistics devices.Features
- Reliable connectivity
- Extended operating range
- USB-A pluggable device
- Regulatory approvals include FCC, ISED, CE, RCM, MIC, and Bluetooth SIG registration
- Open-Source software and Linux Backports ensure compatibility with a wide variety of Linux kernels
- Integrated dual-band antenna
- Supports the latest WPA3 security standards
- USB/USB (Wi-Fi + BT) host interfaces
- Advanced Wi-Fi + Bluetooth coexistence for seamless connectivity
Specifications
- -40°C to 85°C temperature range
- USB 2.0 high-speed host interface
- 18dBm (maximum) transmit power
- -96dBm (maximum) receive sensitivity
- 2.4GHz and 5GHz dual-band frequency
Applications
- Rugged handheld devices
- Industrial IoT connectivity
- Medical devices (pumps, monitors, beds, and carts)
- Telematics/logistics devices (printers, terminals, gateways, and robotics)
Block Diagram
Mechanical Drawing
Yayınlandı: 2021-09-17
| Güncellenmiş: 2024-04-02