Ezurio USB-SWD Programming Kit (453-00062-K1)

Ezurio USB-SWD Programming Kit (453-00062-K1) is a Multi-function debugging and programming tool for a wide range of Ezurio modules and devices based on Nordic Semiconductor silicon. The USB-SWD Programming Kit is compatible with Nordic-based wireless modules such as the BL600, BL651, BL652, BL653/BL653u, BL654/BL654PA, RM1xx Series, and Pinnacle 100. It also works with the Sentrius BT510, BT610, and BT710 sensors and MG100 gateways.

The USB-SWD Programming Kit includes a Main Board, which connects to a PC via USB. Programming of the target device can be handled by simple drag-and-drop using a hex/bin file. Any hex file can be programmed to the target device, including those supporting smartBASIC, Nordic nRFConnect SDK, MyNewt, MBED, and Zephyr RTOS.

Features

  • Nordic Semiconductor-based modules supported
    • BL600 series (nRF51822)
    • BL651 series (nRF52810)
    • BL652 Series (nRF52832)
    • BL653 Series (nRF52833)
    • BL653µ Series (nRF52833)
    • BL654 Series (nRF52840)
    • BL654 PA Series (nRF52840)
    • RM1xx Series (nRF51822)
    • Pinnacle 100 (nRF52840)
  • Nordic Semiconductor-based end products supported
    • Sentrius BT510 (nRF52840)
    • Sentrius BT610 (nRF52840)
    • Sentrius BT710 (nRF52833)
    • Sentrius MG100 (nRF52840)
    • Ezurio BL654 BME280 Sensor Board (nRF52840)
  • Programming options
    • Mass storage device with Drag-and-Drop hex/bin file
    • Simultaneously program multiple 453-00062-K1 kits on a single PC
    • Programming and debugging by pyOCD options
    • Programming QSPI data from a hex file
  • Royalty-free programming of modules 
  • Passthrough mode for Sentrius BT510 for use with an external programmer (such as a JLink)
  • Simple USB connection to PC
  • USB-powered
  • Reset button
  • UART interface

Kit Contents

Ezurio USB-SWD Programming Kit (453-00062-K1)
  • USB - SWD Kit Main Board
  • TC2050-IDC Tag-Connect cable
  • 10-pin to 10-pin flat IDC cable
  • USB cable
  • 2-pin jumper

Required Equipment

  • USB-SWD Programming Kit (453-00062-K1)
  • PC (Microsoft Windows, Linux, Mac supported)
  • Target module, board, or sensor to program
  • UwTerminalX

Board Layout

Ezurio USB-SWD Programming Kit (453-00062-K1)
Yayınlandı: 2021-04-26 | Güncellenmiş: 2024-04-02