Ezurio TiWi5 Integrated Transceiver Modules
Ezurio TiWi5 Integrated Transceiver Modules are high-performance radio modules operating in the 2.4GHz and 5GHz bands, supporting single stream WLAN data rates to 65Mbps and BLUETOOTH® 2.1+EDR (2Mbps and 3Mbps) and BLUETOOTH 4.0 (BLE) in a cost-effective, pre-certified footprint. The modules realize the necessary PHY/MAC layers to support WLAN applications in conjunction with a host processor over an SDIO interface. TiWi5 also provides a BLUETOOTH platform through the UART or btSPI HCI transport layer. Both WLAN and BLUETOOTH share the same antenna port. The module requires only 2 power supplies, of which one may be a direct connection to a battery. The TCXO used to derive radio performance is included within the module. TiWi5 is pin-for-pin compatible with the TiWi-R2 module.Features
- 802.11 a/b/g/n and Bluetooth® 2.1+EDR, 3.0, 4.0 (BLE), and ANT compliant
- 2.4 and 5.8GHz operation
- Supports requirements for WiFi Protected Access (WPA and WPA2.0) and IEEE 802.11i
- Works with IEEE std 802.1x for VPN
- Miniature footprint: 18mm x 13mm
- Low height profile: 1.9mm
- Terminal for PCB/Chip antenna feeds
- Integrated band-pass filters
- Cost-saving module-level certification accepted worldwide:
- FCC (USA), IC (Canada), and ETSI (Europe)
- Compact design based on Texas Instruments WiLink™ 6.0 WL1273L transceiver
- Seamless integration with TI OMAP™ application processors
- SDIO host data path interfaces
- Bluetooth advanced audio interfaces
- Low power operation modes
- RoHS compliant
- Streamlined development with Ezurio design services
Specifications
- Vcc min: 3.0V
- Vcc max: 4.8V
- Temp range: -40 to +85°C
- Transmit power (2.4GHz):
- 18.3dBm, 11Mbps, CCK (b)
- 14.4dBm, 54Mbps, OFDM (g)
- 12.5dBm, 65Mbps, OFDM (n)
- Transmit power (5.8GHz):
- 17.8dBm, 9Mbps, OFDM (a)
- 15.2dBm, 54Mbps, OFDM (a)
- 18.2dBm, 6.5Mbps, MCS0 OFDM (a)
- 13.5dBm, 65Mbps, MCS7 OFDM (a)
- Rx sensitivity (2.4GHz):
- -88dBm, 8% PER, 11Mbps, CCK (b)
- -74dBm, 10% PER, 54Mbps, OFDM (g)
- -72dBm, 10% PER, 65Mbps, OFDM (n)
- Rx sensitivity (5.8GHz):
- -87dBm, 10% PER, 9Mbps, OFDM (a)
- -72dBm, 10% PER, 54Mbps, OFDM (a)
- -88dBm, 10% PER, 6.5Mbps, MCS0 OFDM (a)
- -70dBm, 10% PER, 65Mbps, MCS7 OFDM (a)
- Transmit current (2.4GHz):
- 247mA, 11Mbps, CCK (b)
- 180mA, 54Mbps, OFDM (g)
- 166mA, 65Mbps, OFDM (n)
- Transmit current (5.8GHz):
- 296mA, 9Mbps, OFDM (a)
- 235mA, 54Mbps, OFDM (a)
- 298mA, 6.5Mbps, MCS0 OFDM (a)
- 219mA, 65Mbps, MCS7 OFDM (a)
- Receive current (2.4GHz): 93mA
- Receive current (5.8GHz): 100mA
- Available drivers: Linux
Applications
- Security, sensor networks
- HVAC control, smart energy
- Medical
Block Diagram
Yayınlandı: 2012-06-08
| Güncellenmiş: 2024-04-09