Fair-Rite Ferrite Pressed Rods

Fair-Rite Ferrite Pressed Rods are designed for use in antenna applications. These general ferrite rods from Fair-Rite are used extensively in high-energy storage design and can be used for inductive components that require temperature stability or have to accommodate large DC bias requirements. The antenna and RFID rods are available in three materials to cover a 50kHz to 25MHz frequency range. 

Features

  • Available in three materials
  • 50kHz to 25MHz frequency range

Applications

  • High-energy storage designs
  • Inductive components
  • RFID
    • Transponders
Yayınlandı: 2021-05-03 | Güncellenmiş: 2022-03-11