Fair-Rite Oval Clip-IT™ Cores

Fair-Rite Oval Clip-IT™ Cores are designed for common-mode chokes to suppress generated noise from motor drives and power supplies. The oval design of these cores can also be used as a filter for inductive circuits to attenuate unwanted frequencies and improve power and signal quality. The oval clip-it cores feature built-in ridges for high grip and cable-tie ridges to allow case closure or bulkhead mounting. These cores offer a combination of improved performance, flexibility, and efficiency, making them ideal for various electronic and electrical applications. Typical applications include bus bars, multiple or multi-conductor cables, and heavy gauge wires.

Features

  • Greater impedance per unit volume
  • Reduced size vs. round core
  • Automotive design
  • Bus bar bonified
  • Enhanced coupling
  • Fasteners for low profile
  • No temperature or flammability limitations

Applications

  • Multiple or multi-conductor cables
  • Bus bars
  • Heavy gauge wires

Overview Image

Fair-Rite Oval Clip-IT™ Cores

Impedance By Material

Performance Graph - Fair-Rite Oval Clip-IT™ Cores

Dimensions Diagram

Mechanical Drawing - Fair-Rite Oval Clip-IT™ Cores

Videos

Yayınlandı: 2025-01-06 | Güncellenmiş: 2026-06-12