Fair-Rite Common Mode Noise Reduction Kit

Fair-Rite Common Mode Noise Reduction Kit contains a selection of Snap-It® and Toroidal cores for use by amateur radio operators. This kit provides optimal suppression from as low as 1MHz up to 500MHz. The common mode noise reduction kit generates impedance to high-frequency noise while permitting lower-frequency RF signals to pass through. The kit comprises five parts, with all components made of 31 Material®.

Features

  • For amateur radio operators
  • Up to 500MHz optimal suppression
  • Impedance to high-frequency noise
  • Comprises five parts, with all components made of 31 Material®
Fair-Rite Common Mode Noise Reduction Kit

0431164281 Graph

Performance Graph - Fair-Rite Common Mode Noise Reduction Kit
Yayınlandı: 2026-08-03 | Güncellenmiş: 2026-08-17