Fair-Rite Sintered Ferrite Powder

Fair-Rite Sintered Ferrite Powder is made from the same base material as Fair-Rite solid ferrite components. Due to the free space between each particle, this powder is ideally suited for applications where air would already exist in the design, such as flux containment, inductance tuning, and RF absorption. Fair-Rite Sintered Ferrite Powder offers a particle size ranging from 100μm to 350μm.

Applications

  • Experimentation
  • Flux containment
  • Inductance tuning
  • RF absorption

Expanded View

Infographic - Fair-Rite Sintered Ferrite Powder
Yayınlandı: 2025-09-16 | Güncellenmiş: 2025-10-13