Fair-Rite Surface-Mount Ferrite Beads

Fair-Rite Surface-Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current-carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. These ferrite beads from Fair-Rite are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.

Features

  • Rugged construction
  • Lower DC resistance
  • Increased current carrying capability 
  • Available in several materials and sizes
Yayınlandı: 2021-05-03 | Güncellenmiş: 2025-12-15