Fair-Rite E Cores
Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.Features
- Low Losses
- Low Loss Over Wide Temperature Range
- Good Stability Across Load Conditions
- Excellent Winding Capability
- Low Cost Core, Bobbin and Winding
- Simple Assembly
- Good Heat Dissipation
Applications
- Converter and Inverter Transformers
- Differential Mode Inductors
- Power Inductors
- Power Transformers
- Telecom Inductors
Yayınlandı: 2013-10-24
| Güncellenmiş: 2020-12-15