Fair-Rite Power Inductive EER Cores
Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.Features
- Low Losses
- Low Loss Over Wide Temperature Range
- Good Stability Across Load Conditions
- Economical Choice for Transformers and Inductors
- Uniform Cross-Sectional Area Throughout the Core
- Winding Area that Minimizes Winding Losses
- Excellent Winding Capability
- Good Heat Dissipation
Applications
- Forward Converter Transformers
- Differential Mode Inductors
- Power Transformers
Yayınlandı: 2013-10-24
| Güncellenmiş: 2020-12-15