Fairview Microwave 3.5mm to 2.4mm Adapters
Fairview Microwave 3.5mm to 2.4mm Adapters are designed to protect connectors on costly equipment, especially where the number of connect and disconnect cycles is high. These RF interconnect components are constructed with stainless steel or passivated stainless steel body material, and a high-temperature variant of up to +170°C is available. The lineup includes a straight or miter right-angle adapter body style, with both female and male connectors offered. Specifications include 50Ω impedance and a maximum VSWR 1.15:1, 1.2:1, or 1.25:1. Fairview Microwave 3.5mm to 2.4mm Adapters are manufactured to precise RF component specifications and operate at a maximum frequency of 26.5GHz, 27GHz, 33GHz, or 34.5GHz.
Features
- Stainless steel or passivated stainless steel body material
- Protects connectors on costly equipment, especially where the number of connect and disconnect cycles is high
- High-temperature variant available
- Both male and female genders
- Straight or miter right-angle adapter body style
- Manufactured to precise RF component specifications
Applications
- General-purpose testing
- Enables between-series connections
- Precision test and measurement
Specifications
- DC to 26.5GHz, 27GHz, 33GHz, or 34.5GHz frequency range
- 50Ω impedance
- 1.15:1, 1.2:1, or 1.25:1 maximum VSWR
- Operating temperature up to +170°C, depending on model
Yayınlandı: 2026-01-14
| Güncellenmiş: 2026-01-20