Fairview Microwave 4.3-10 to Type N Adapters
Fairview Microwave 4.3-10 to Type N Adapters feature a low passive intermodulation (PIM) design with a brass connector body and tri-metal body plating. These in-line RF adapters can be used to protect connectors on costly equipment, especially where the number of connect and disconnect cycles is high. The lineup includes both male and female genders, a straight or right-angle body style, and a high-temperature option. Fairview Microwave 4.3-10 to Type N Adapters offer 50Ω impedance, a DC to 6GHz frequency range, and a maximum VSWR of 1.25:1 or 1.08:1. These adapters are manufactured to precise RF component specifications, making them ideal for use in RF and microwave systems.
Features
- In-line RF adapter in a low PIM design
- Brass connector body with tri-metal body plating
- Protects connectors on costly equipment, especially where the number of connect and disconnect cycles is high
- High-temperature variant available
- Both male and female genders
- Straight or right-angle body style
- Manufactured to precise RF component specifications
Applications
- RF systems
- Microwave systems
Specifications
- 50Ω impedance
- DC to 6GHz frequency range
- 1.25:1 or 1.08:1 maximum VSWR
- Operating temperature ranges
- -55°C to +90°C (standard)
- -40°C to +155°C (high temperature)
Yayınlandı: 2026-01-07
| Güncellenmiş: 2026-01-20