Fairview Microwave BNC Male Cables & Connectors
Fairview Microwave BNC Male Cables and Connectors feature BNC male terminations and are suitable for general-purpose applications. These BNC male coax cables from Fairview Microwave are available in lengths of 36" or 60" and feature 50Ω impedance, a -40°C to +80°C operating temperature range, and a DC to 4GHz frequency range. The BNC male connectors offer a straight body geometry, while the SC6023 series has a crimp/solder attachment for RG55 and RG142. The SC6030 series offers a crimp/solder attachment compatible with RG316, RG174, RG188, LMR-100, LMR-100A, and LMR-100A-FR.
Features
- SC6023
- BNC male connector
- Straight body geometry
- RG55, RG142 interface type
- Crimp/solder attachment
- SC6030
- BNC male connector
- Straight body geometry
- RG316, RG174, RG188, LMR-100, LMR-100A, and LMR-100A-FR interface type
- Crimp/solder attachment
- FMC0808058-36 and FMC0808058-60
- BNC male connector 1
- BNC male connector 2
- RG-58 cable type
- Flexible cable
- 4GHz maximum frequency
- 66% phase velocity
- PVC jacket
- 36" or 60" length
- -40°C to +80°C operating temperature range
Datasheets
Accessories
Yayınlandı: 2025-12-12
| Güncellenmiş: 2025-12-24