Fairview Microwave Bulkhead Adapters
Fairview Microwave Bulkhead Adapters feature SMA or BNC female terminations and are available in standard or hermetically sealed configurations. These female-to-female adapters meet MIL-STD-348 interface standards and offer frequency ratings up to 27GHz, 50Ω impedance, and a bulkhead mounting method. Suitable applications for these adapters include general-purpose tests, vacuum test environments, and rack-mounted equipment. Fairview Microwave Bulkhead Adapters enable connections between two connector types that would otherwise not mate.
Features
- Straight body geometry
- Bulkhead mount method
- BNC or SMA female connectors
- Female-to-female configuration
Applications
- General-purpose testing
- Vacuum test equipment
- Rack-mounted equipment
- Between-series connections
Yayınlandı: 2025-12-12
| Güncellenmiş: 2025-12-24