Fairview Microwave Engineering Grade 2.92mm Adapters
Fairview Microwave Engineering Grade 2.92mm Adapters feature female-to-male interfaces and are constructed with durable stainless steel material, making them suitable for harsh environments. The adapters offer a VSWR of 1.25:1 with up to 40GHz frequency and gold-over-nickel-plated beryllium copper contacts. These 2.92mm adapters from Fairview Microwave mate mechanically with commercially available SMA and 3.5mm connectors. Suitable applications include general-purpose tests, and these RF adapters enable connections between series.
Features
- Common
- Engineering-grade design
- Straight body geometry
- Durable, stainless steel construction
- FMAD1619
- 2.92mm male connector 1
- 1.85mm female connector 2
- FMAD1620
- 2.92mm female connector 1
- 1.85mm male connector 2
- FMAD1624
- 2.92mm female connector 1
- 2.4mm male connector 2
Specifications
- VSWR of 1.25:1 maximum up to 40GHz
- Gold-over-nickel-plated beryllium copper contact
- 50Ω impedance
- 150Vrms operating voltage
- 100dB RF leakage
- -55°C to +105°C operating temperature range
Yayınlandı: 2025-12-12
| Güncellenmiş: 2025-12-24