Fairview Microwave N Female Adapters

Fairview Microwave N Female Adapters offer three types of configurations: N to N, N to TNC, and N to BNC. The adapters offer a maximum frequency rating of 18GHz, 50Ω impedance, straight body geometry, and various mounting methods. These N female adapters can be utilized to enable connections between two connector types that would otherwise not mate. Fairview Microwave N Female Adapters are suitable for general-purpose test applications and rack-mounted equipment.

Features

  • Common
    • 50Ω impedance
    • Straight body geometry
    • Enables connection between two connector types
  • SM3514
    • N female connector 1
    • BNC male connector 2
    • 1.2:1 VSWR up to 4GHz
    • 0.3μm minimum contact plating
  • FMAD1115
    • N female connector 1
    • N female connector 2
    • 4-hole flange mount method
    • 1.35:1 up to 11GHz
  • SM8310
    • N female connector 1
    • N female connector 2
    • 1.2:1 VSWR up to 3GHz
    • N interface meets MIL-STD-348A
  • SM4030
    • N female connector 1
    • N female connector 2
    • Bulkhead mount method
    • 1.5:1 VSWR up to 12.4GHz
  • SM4033
    • N female connector 1
    • N female connector 2
    • Bulkhead mount method
    • 1.3:1 VSWR up to 18GHz
  • SM4140
    • N female connector 1
    • TNC male connector 2
    • 1.4:1 VSWR up to 11GHz
    • N interface meets MIL-STD-348
  • FMAD1244
    • N female connector 1
    • N female connector 2
    • 4-hole flange mount method
    • 1.2:1 VSWR up to 18GHz

Applications

  • General-purpose testing
  • Rack-mounted equipment
Yayınlandı: 2025-12-12 | Güncellenmiş: 2026-01-13