Fairview Microwave N Male Adapters

Fairview Microwave N Male Adapters come in four configurations: N male to BNC female, N male to N male, N male to N female, and N male to TNC female. These adapters feature a straight body geometry, maximum frequency ratings up to 18GHz, and 50Ω impedance. The adapters can be used to enable connections between two connector types that would otherwise not mate, protecting connectors in expensive equipment when the number of connect/disconnect cycles is high. Fairview Microwave N Male Adapters are suitable for general-purpose testing and between-series connections.

Features

  • Common
    • 50Ω impedance
    • Straight body geometry
    • Silver-plated beryllium copper contact
    • Suitable for general-purpose testing
  •  SM3510
    • N male connector 1
    • BNC female connector 2
    • 1.2:1 VSWR
    • DC to 4GHz frequency range
  • SM4001
    • N male connector 1
    • N female connector 2
    • 1.5:1 VSWR
    • DC to 12.4GHz frequency range
  • SM4007
    • N male connector 1
    • N male connector 2
    • 1.2:1 VSWR
    • DC to 18 GHz frequency range
  • SM4013
    • N male connector 1
    • N male connector 2
    • 1.4:1 VSWR
    • DC to 12.4GHz frequency range
  • SM4155
    • N male connector 1
    • TNC female connector 2
    • 1.35:1 VSWR
    • DC to 11GHz frequency range
Yayınlandı: 2025-12-12 | Güncellenmiş: 2026-01-13