Fairview Microwave N Male Connectors
Fairview Microwave N Male Connectors are designed for various cables, including RG55, RG142, LMR-240-UF, RG217, and more. These connectors enable designers to configure and customize their signal connections to meet project needs and specifications. Specifications include a DC to 11GHz frequency range, 50Ω impedance, and straight body geometry. Fairview Microwave N Male Connectors are suitable for general-purpose testing and custom cable assemblies.
Features
- Common
- N male connector
- 50Ω impedance
- Straight body geometry
- DC to 11GHz frequency range
- FMCN1363
- RG14 and RG217 interface type
- Clamp/solder attachment
- 13/16" hex
- FMCN1589
- LMR-240, 0.240", RG8X, B7808A, LMR-240-DB, and LMR-240-UF interface type
- Crimp/solder attachment
- 1.3:1 VSWR
- SC9107
- RG55, RG142, RG223, and RG400 interface type
- Crimp/solder attachment
- 1.45:1 VSWR
- SC9116
- 0.400", LMR-400, LMR-400-DB, and LMR-400-UR interface type
- Crimp/solder attachment
- 3μin minimum contact plating
- SC9195
- RG402, RG402 tinned, and 0.141 SR interface type
- Solder/solder attachment
- 1.3: VSWR
Applications
- General-purpose testing
- Custom cable assemblies
Yayınlandı: 2025-12-12
| Güncellenmiş: 2026-01-13