Fairview Microwave Pigtail SMA Female-to-Stripped Lead 3" Cable

Fairview Microwave Pigtail SMA Female-to-Stripped Lead 3" Cable is a .047 diameter semi-rigid coax cable with a maximum frequency of up to 6GHz and a 1.35:1 VSWR. This semi-rigid test probe is convenient and ready-to-use, designed for testing microwave circuits where space may be limited and flexibility is desired. The pigtail SMA cable is RF tested to ensure VSWR specifications of the assembly are met prior to trimming. Fairview Microwave Pigtail SMA Cable is suitable for test and measurement, laboratory use, and general-purpose applications.

Features

  • Semi-rigid design
  • Stripped lead
  • High-quality construction

Applications

  • General purpose
  • Test and measurement
  • Laboratory use

Specifications

  • SMA female connector 1
  • Stripped lead connector 2
  • Up to 6GHz frequency
  • 1.35:1 VSWR maximum
  • 100% hipot tested to 500V
  • .047 diameter semi-rigid coax
  • 50Ω impedance
  • 3" length
  • Straight configuration
  • +125°C maximum operating temperature rating
Yayınlandı: 2025-12-12 | Güncellenmiş: 2026-01-13