Fairview Microwave Precision SMA Adapters

Fairview Microwave Precision SMA Adapters offer various configurations, 50Ω impedance, and a maximum frequency rating of 27GHz. These adapters feature numerous mount methods, including four-hole, two-hole, and straight body geometry. SMA adapters enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment. Fairview Microwave Precision SMA Adapters are suitable for general-purpose testing and precision test and measurement applications.

Features

  • SM4208
    • SMA female connector 1
    • N female connector 2
    • Four-hole flange mount method
    • 1.15:1 maximum VSWR
    • DC to 18GHz frequency range
  • SM4236
    • SMA female connector 1
    • N female connector 2
    • Straight body geometry
    • 1.15:1 maximum VSWR
    • DC to 18GHz frequency range
  • SM4953
    • SMA female connector 1
    • SMA female connector 2
    • Straight body geometry
    • 1.15:1 maximum VSWR
    • DC to 27GHz frequency range
  • SM4981
    • SMA female connector 1
    • SMA female connector 2
    • Straight body geometry
    • 1.15:1 maximum VSWR
    • DC to 27GHz frequency range
  • SM8834
    • SMA female connector 1
    • Full detent SMP male connector 2
    • Two-hole flange mount method
    • 1.2:1 maximum VSWR
    • DC to 26.5GHz frequency range
  • SM8836
    • SMA female connector 1
    • Smooth bore CM SMP male connector 2
    • Two-hole flange mount method
    • 1.2:1 maximum VSWR
    • DC to 26.5GHz frequency range
  • FMAD1208
    • SMA female connector 1
    • TNC female connector 2
    • Straight body geometry
    • 1.2:1 maximum VSWR
    • DC to 18GHz frequency range

Applications

  • Enables between-series connections
  • General-purpose testing
  • Precision test and measurement
Yayınlandı: 2025-12-12 | Güncellenmiş: 2026-01-14