Fairview Microwave SMA Male to Jack Adapters
Fairview Microwave SMA Male to Jack Adapters offer 50Ω impedance and a maximum frequency rating of up to 27GHz. These adapters enable connections between two connector types that would otherwise not mate, and the adapters protect connectors on expensive equipment that requires a high number of connect and disconnect cycles. Suitable applications for these SMA male to jack adapters from Fairview Microwave include general-purpose testing.
Features
- Straight body geometry
- Durable construction
- 50Ω impedance
- Various configurations
Applications
- General-purpose testing
- Enables between-series connections
Yayınlandı: 2025-12-12
| Güncellenmiş: 2026-01-13