Fairview Microwave SMP Female to SMP Female Adapters
Fairview Microwave SMP Female to SMP Female Adapters operate at a 40GHz frequency rating and offer a female-to-female configuration. These adapters enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment that require a high number of connections and disconnections. SMP female adapters from Fariview Microwave feature a straight body geometry and 50Ω impedance, making them suitable for general-purpose testing.
Features
- SMP female connector 1
- SMP female connector 2
- Straight body geometry
- Suitable for general-purpose testing
Specifications
- DC to 40GHz frequency range
- 1.2:1 VSWR
- 50Ω impedance
- Beryllium copper contact material
- Gold contact plating
- MIL-G-45204 contact plating standard
- -55°C to +125°C operating temperature range
Yayınlandı: 2025-12-12
| Güncellenmiş: 2026-01-13