Fairview Microwave SSMC Jack Bulkhead PCB Connectors

Fairview Microwave SSMC Jack Bulkhead PCB Connectors operate at a maximum frequency of 12.4GHz and offer an excellent VSWR of 1.2:1. These connectors enable engineers to make external connections on product enclosures, and the connectors can be utilized in various rack- and panel-mount applications. SSMC connectors feature straight body geometry, a solder attachment, a 3/16" hex, and bulkhead construction. Fairview Microwave SSMC Jack Bulkhead PCB Connectors are suitable for general-purpose testing and for applications where space is limited.

Features

  • SSMC jack connector
  • Bulkhead
  • Solder attachment
  • 3/16" hex

Applications

  • General-purpose test
  • Rack and panel mount
  • Space-constrained PCBs

Specifications

  • Interface type
    • 0.054" end launch (G91P-020)
    • 0.067" enc launch (G91P-010/011)
  • Gold-plated beryllium copper contact
  • 12.4GHz maximum frequency
  • 1.2:1 VSWR
  • 50Ω impedance
  • -65°C to +165°C operating temperature range
Yayınlandı: 2025-12-12 | Güncellenmiş: 2026-01-13