Fairview Microwave TNC Female Adapters

Fairview Microwave TNC Female Adapters offer straight body geometry, various mounting options, and 50Ω impedance. These adapters feature two configurations, frequency ratings up to 18GHz, and bulkhead or four-hole flange mounting for secure connections. Adapters enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Fairview Microwave TNC Female Adapters are suitable for general-purpose testing and rack-mounted equipment.

Features

  • SM5720
    • TNC female connector 1
    • TNC female connector 2
    • Straight body geometry
    • Bulkhead mount method
  • SM5724A
    • TNC female connector 1
    • TNC female connector 2
    • Four-hole flange mount method
  • SM5797
    • TNC female connector 1
    • TNC male reverse polarity connector 2
    • Straight body geometry
  • FMAD1242
    • TNC female connector 1
    • TNC female connector 2
    • Straight body geometry
    • Four-hole flange mount method

Specifications

  • SM5720
    • 1.3:1 VSWR maximum up to 11GHz
    • TNC interface meets MIL-STD-348
    • Contact plating according to MIL-G-45204
    • Gold-plated beryllium copper contact
  • SM5724A
    • 1.35:1 VSWR maximum up to 12.4GHz
    • TNC interface meets MIL-STD-348
    • Contact plating according to QQ-S-365
  • SM5797
    • 1.35:1 VSWR maximum up to 6GHz
    • TNC interface meets MIL-STD-348
    • Contact plating according to MIL-G-45204
  • FMAD1242
    • 1.2:1 VSWR maximum up to 18GHz
    • 80µ" contact plating
    • Gold-over-nickel plated beryllium copper contact
Yayınlandı: 2025-12-12 | Güncellenmiş: 2026-01-13