Fairview Microwave TNC Female RF Termination
Fairview Microwave TNC Female RF Termination operates from DC to 6GHz, handles up to 2W, and offers a VSWR of up to 1.3:1. This termination is a critical passive component in RF, microwave, and millimeter-wave systems, where signal reflection from unused ports can compromise signal integrity, risking damage to the device. By terminating the unused port with a matched load, the incident energy will be absorbed with minimal reflection. Suitable applications for the TNC female RF termination from Fairview Microwave include satellite communications (satcom), radar systems, and commercial and military communications.
Features
- DC to 6GHz frequency range
- 1.3:1 VSWR maximum
- Up to 2W power rating
- TNC female coaxial interface
- -45°C to +125°C operating temperature range
Applications
- Wireless
- Satcom
- Radar systems
- Test and measurement
- Commercial communication
- Military communication
Yayınlandı: 2025-12-12
| Güncellenmiş: 2026-01-13