Fairview Microwave SMA Low-Noise Amplifiers
Fairview Microwave SMA Low-Noise Amplifiers (LNAs) are available in a wide range of operating frequencies to meet specific application needs. These rugged amplifiers offer 11dB to 61.5dB gain, 0.7dB to 6dB noise figure, 7dBm to 23dBm compression point (P1dB), and 20dBm to 41dBm third-order intercept point (OIP3). The expansive lineup includes devices made using GaN technology. Fairview Microwave SMA LNAs operate from a voltage range of 2.7V to 28V and a supply current of 18mA to 700mA. The series is ideal for a wide variety of applications, including test and measurement, commercial, military, fiber optics, telecom and wireless infrastructure, and microwave radio.
Features
- Wide range of operating frequencies
- Robust design and construction
- Expansive lineup to meet specific application needs
- GaN technology available
Applications
- Laboratories, including research and development (R&D)
- Test and measurement
- Commercial
- Military
- Space
- Radar systems
- Telecom and wireless infrastructure
- Communication systems
- Cellular base stations
- General-purpose wireless and amplification
- Wideband gain blocks
- RF wideband front ends
- RF pre-amplification
- Fiber optics
- Test instrumentation
- Microwave radio
- VSAT
- SATCOM
Specifications
- 11dB to 61.5dB gain
- 0.7dB to 6dB noise figure
- 7dBm to 23dBm P1dB
- 20dBm to 41dBm OIP3
- 2.7V to 28V voltage range
- 18mA to 700mA operating supply current
Yayınlandı: 2026-01-16
| Güncellenmiş: 2026-01-21