Fairview Microwave WR-28 Waveguide to Coax Adapters
Fairview Microwave WR-28 Waveguide to Coax Adapters are manufactured with a right-angle design and a copper, aluminum, or brass waveguide interface body material. Also known as a waveguide coaxial transition, these adapters feature a 2.92mm female coaxial connector, a WR-28 waveguide size, and a flange size of UG-599/U or UBR320. The series offers a minimum frequency of 26.5GHz and a maximum frequency of 40GHz. Fairview Microwave WR-28 Waveguide to Coax Adapters are suitable for a variety of applications, including test benches, military and space, radar, satellites, microwave radio systems, and communication systems.
Features
- Also known as waveguide coaxial transition
- Copper, aluminum, or brass waveguide interface body material
- Right-angle design
Applications
- Test benches
- Radar
- Satellite
- Microwave radio systems
- Military and space
- Communication systems
Specifications
- WR-28 waveguide interface
- UG-599/U or UBR320 flange size
- 2.92mm female coax connector
- 26.6GHz to 40GHz frequency range
- 1.25:1 or 1.3:1 maximum VSWR
Yayınlandı: 2026-01-14
| Güncellenmiş: 2026-01-20