Fanstel BLG840F Industrial IoT Gateway

Fanstel BLG840F Industrial IoT Gateway is an open-source and secure gateway featuring LTE to BLUETOOTH® Low Energy 5, Thread, and Zigbee®. The BLG840F module is designed to be cost-effective and long-range, with 1800m at 125Kbps with 60% Fresnel zone clearance. Fanstel BLG840F Industrial IoT Gateway enables the mass deployment of IoT devices.

The PK-BLG840F is used for monitoring traffic data and includes a 10-pin cable for programming. To program BLG840F firmware, use the cable along with the Nordic nRF9160DK and nRF52840DK kits.

Features

  • Integrates long-range module BT840F with nRF9160 SIP module
  • Distance range between two BT840F modules (not in enclosure) is 2300m at 125Kbps
  • Integrated GPS antenna
  • Included external LTE antenna

Block Diagram

Block Diagram - Fanstel BLG840F Industrial IoT Gateway
Yayınlandı: 2020-12-30 | Güncellenmiş: 2025-11-11