Fanstel BlurNor BT40F BLUETOOTH LE 5.1 Modules
Fanstel BlurNor BT40F BLUETOOTH® Low Energy 5.1 Modules are powerful and highly flexible and feature the Nordic nRF5340 system-on-chip (SoC). These devices utilize a dual-core Arm® Cortex® M33 MCU and an embedded 2.4GHz multiprotocol transceiver. The modules include an integrated PCB trace antenna or u.FL connector for an external antenna. This design enables faster time to market with lower development costs. Fanstel BlurNor BT40F Bluetooth LE 5.1 Modules also integrate 32MHz and 32.768KHz, 20PPM crystals with a -40°C to +105°C temperature range. No external component is required to minimize the host PCB area.Features
- Network core
- Arm Cortex M33 at 64MHz
- 256KB flash/64KB RAM
- Bluetooth 5.1 data rate: 2Mbps, 1Mbps, 500Kbps, 125Kbps
- IEEE 802.15.4-2006 Thread and Zigbee®, 250Kbps
- Nordic 2.4GHz proprietary
- 3.2mA current at 0dBm TX
- 2.6mA current in RX
- 1.7V to 5.5V power supply
- Application core
- Arm Cortex M33 at 64MHz or 128MHz
- 1MB flash/512KB RAM
- 510 EEMBC CoreMark score running from flash memory
- Arm TrustZone CryptoCell-312 security subsystem
- Supports NFC-A tag
- 48 GPIO pins
- -40°C to +105°C operating temperature range
Development Tools
Yayınlandı: 2020-12-30
| Güncellenmiş: 2024-12-09