Fanstel BT832A & BT832AF nRF52810 Bluetooth 5 Modules
Fanstel BT832A and BT832AF nRF52810 BLUETOOTH® 5 Modules feature the Nordic nRF52810 SoC with an integrated PCB trace antenna. The modules are housed in 14x16x1.9mm or 15x20.8x1.9mm packages with 16 castellated pins for applications needing a limited number of GPIOs. Additional 24 LGA (Land Grid Array) pins provide access to all nRF52810 GPIO pins. The modules are a lower-cost alternative to BT832, an nRF52832 module. BT832A and BT832AF are pin-to-pin compatible with BT832.Three main differences between the BT832 and BT832A & BT832AF:
• Cortex M4F in BT832 has hardware DSP and floating point instructions. Cortex M4 in BT832A and BT832AF have hardware DSP instructions but do not have a floating point unit to support hardware instruction.
• Flash/RAMs in BT832 are 512KB/64KB. They are 192KB/24KB in BT832A.
• BT832 has an NFC tag interface. BT832A does not have an NFC tag interface.
• If your application does not need an NFC tag interface, hardware floating point instruction, and 192KB flash/24KB RAM is enough, BT832A can be used instead.
Features
- BT832A, nRF52810 BLUETOOTH® 5 module
- SoC: Nordic nRF52810 QFAA
- Cortex M4 processor with 192 KB flash, 24KB RAM
- Bluetooth range: 75 to 140 meters; average range: 100 meters
- Size: 14x16x1.9mm
- Hybrid pins: 16 castellated and 24 LGA
- 32 GPIOs
- Certification: FCC, IC, CE, QDID
- BT832AF, nRF52810 BLUETOOTH® 5 module
- SoC: Nordic nRF52810 QFAA
- Cortex M4 processor with 192 KB flash, 24KB RAM
- BLUETOOTH® range: 220 to 330 meters; average range: 270 meters
- Size: 15x20.8x1.9mm
- Hybrid pins: 16 castellated and 24 LGA
- 32 GPIOs
- Certification: FCC, IC, CE, QDID
Specifications
- Up to 32 GPIOs, firmware configurable, and Peripherals
- 12 bit/200KSps ADC, eight configurable channels with programmable gain
- 64 level comparator
- 15-level low power comparator with wake-up from system OFF mode
- Temperature sensor
- 3x 4-channel pulse width modulator (PWM) units with EasyDMA
- Digital microphone interface (PDM)
- 5x 32-bit timers with counter mode
- Up to 3x SPI Master/Slave with Easy DMA
- Up to 2x I2C compatible 2-wire master/slave
- I2S with EasyDMA
- UART (CTS/RTS) with EasyDMA
- Programmable peripheral interconnect (PPI)
- Quadrature Demodulator (QDEC)
- AES HW encryption with EasyDMA
- Autonomous peripheral operation without CPU intervention using PPI and Easy DMA
- 3x real-time counter (RTC)
- Power:
- Operation voltage: 1.7V to 3.6V
- Peak current: 5.4 mA RX, 5.3 mA TX at 0 dBm
- 0.4uA OFF mode, 1.8 uA idle
- RF Performance
- RX sensitivity: -96 dBm
- TX power: -20 to +4 dBm in 4 dB steps
- Miscellaneous
- Sizes: 14x20.8x1.9mm
- Operation Temperature: -40°C to +85°C
- Integrated shield to resist EMI
- Evaluation board: EV-BT832F
- Certifications:
- FCC ID: X8WBT832
- IC (Industrial Canada) ID: 4100A-BT832
- Europe: Certified
- QDID: 97989
Yayınlandı: 2018-06-07
| Güncellenmiş: 2022-08-16