Fanstel BWG832X Long Range Bluetooth 5 IoT Gateway

Fanstel BWG832X Long Range BLUETOOTH® 5 IoT Gateway is a low cost and is used to relay messages between a cloud server and BLUETOOTH® devices. The BWG832X is long-range, 1170 meters, and will enable mass deployment of IoT BLUETOOTH® 5 devices in industrial and agriculture applications.

Features

  • BT832X module with Cortex M4F MCU, 64 MHz with hardware DSP instructions and floating point unit. Flash/RAM: 512KB/64KB
  • Ai-thinker WiFi module with ESP8266. Supports IEEE802.11 b/g/n. 32-bit MCU, integrated TCP/IP stack
  • TAG connect pads for connection to Nordic nRF52DK using TAG connect cable TC2050-IDC-NL-050-ALL
  • Size: 60x60x22mm
  • Include an AC adapter and USB cable
  • Desk or wall mountable
  • Optional magnetic mount

Block Diagram

Block Diagram - Fanstel BWG832X Long Range Bluetooth 5 IoT Gateway

Note: Each developer needs a Development Kit DK-BWG832F or DK-BWG832X to load firmware into ESP 8266 WiFi module.

Yayınlandı: 2018-06-11 | Güncellenmiş: 2022-08-16