Fastron 0603FLP Semi-Shielded Wire-Wound Chip Inductors
Fastron 0603FLP Semi-Shielded Wire-Wound Chip Inductors are AEC-Q200 compliant in a smaller-sized package (1.7mm x 1.0mm x 0.8mm) than Fastron's standard 0603 chip inductors. This compact size makes Fastron 0603FLP ideal for designs requiring an ultra-low profile in a limited space with reasonable current capacity. These wire-wound chip inductors use a ferrite core, enameled copper wire, and a semi-shielding epoxy cap. These chokes are ideal for automotive applications and micropower conversion designs where reliability, efficiency, cost-effectiveness, and dimensions are key factors. Fastron 0603FLP features tinned terminals and offers a 1μH to 15μH inductance range and a maximum rated current of 580mA. These inductors can self-heat within a -40°C to +125°C operating temperature range.Features
- Ferrite core used in conjunction with enameled copper wire and a semi-shielding epoxy cap
- 1.7mm x 1.0mm x 0.8mm dimensions, smaller than standard 0603 chip inductors
- Tinned terminals
- Capable of self-heating within the operating temperature range
- AEC-Q200 compliant
Applications
- Automotive
- Micropower conversion designs
Specifications
- 1μH to 15μH inductance range
- 580mA maximum rated current
- -40°C to +125°C operating temperature range
Yayınlandı: 2024-02-23
| Güncellenmiş: 2024-03-06