Fastron 07P Plugable Inductors
Fastron 07P Plugable Inductors come in both shielded and unshielded variations, with a tube design that protects the winding. The 07P series offers a 100µH to 8200µH inductance range, 5MHz maximum SRF rating, and 50mA to 460mA rated DC current. Fastron 07P Plugable Inductors are ideal for DC-DC converters and electronic instruments, such as digital amplifier LPFs and signal filtering applications.Features
- Shielded and unshielded variations
- Tube design protects winding
Applications
- DC-DC converters
- Electronic instruments
- Digital amplifier LPF
- Signal filtering
Specifications
- 100µH to 8200µH inductance range
- 50mA to 460mA DC current
- 5MHz maximum SRF rating
- Shielded and unshielded options
- 500mΩ to 33Ω DC resistance
Dimensions (MM)
Yayınlandı: 2020-10-28
| Güncellenmiş: 2024-06-06