Fastron F Series RF Chip Inductors

Fastron F Series RF Chip Inductors are designed for RF applications that require optimal Q on high-frequency circuits and features a ferrite core. The unshielded F series inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Fastron F Series RF Chip Inductors are available in a case size of 1210 with an operating temperature range of -40°C to +85°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication

Specifications

  • 0.1µH to 1000µH inductance range
  • ±10% tolerance
  • 1.6MHz to 375MHz self-resonant frequency
  • 0.15Ω to 32.0Ω maximum DCR
  • 55mA to 1131mA rated DC current range
  • -40°C to +85°C temperature range
  • RoHS compliant
Yayınlandı: 2012-01-27 | Güncellenmiş: 2022-03-11