Fastron Power Inductor Engineer Kits
Fastron Power Inductor Engineer Kits help streamline the design process and work with a wide variety of application fields, including automotive. These kits work with power or chip inductors and feature up to 10,000µH inductance and a broad range of tolerances. Fastron Power Inductor Engineer Kits offer ease of handling because each value compartment is labeled and removable.Features
- Work with wide variety of application fields, including automotive
- Helps streamline design process
- Works with chip or power inductors
- 1µH to 10,000µH inductance range
- Broad range of tolerances
- Each value compartment is labeled and removable for ease of handling
Yayınlandı: 2020-12-07
| Güncellenmiş: 2025-07-07