Fastron Shielded Power Chip Inductors

Fastron Shielded Power Chip Inductors are designed with a high flux density core and come in small footprints and a flat profile. Fastron Shielded Power Chip Inductors feature a 0.47μH to 220μH inductance range and up to 6.5A rated current. These inductors are magnetically shielded with a ferrite-epoxy resin and are ideal for circuits in which high current saturation is critical.

Features

  • High flux density ferrite core
  • 3mm x 3mm, 4mm x 4mm, and 6mm x 6mm footprints with flat profiles
  • Magnetically shielded with ferrite-epoxy resin
  • Good solderability with lead-free tinned terminals
  • RoHS compliant

Applications

  • Circuits where high current saturation is critical
  • DC/DC converters
  • Portable devices
  • Backlights for tablet displays

Specifications

  • 0.47μH to 220μH inductance range
  • Up to 6.5A rated current
  • 1212, 1616, 242408, and 242418 case sizes
  • -40°C to +125°C (including component self-heating) operating temperature range
  • 20% and 30% tolerances
Yayınlandı: 2021-08-17 | Güncellenmiş: 2022-03-11