Fastron VHBCC Series Leaded Inductors
Fastron VHBCC Series Leaded Inductors feature a very wide inductance range from 0.1µH to 100,000µH and offer high Q values. The VHBCC inductors are available in tape and ammopack packing. Features include a -55°C to +125°C temperature range, ±5% or ±10% tolerance, and 0.09Ω to 490Ω DCR. Applications for Fastron VHBCC Series Leaded Inductors include communications, automotive electronics, electronic household appliances, entertainment electronics, and lighting devices.Applications
- Decoupling and interference suppression
- Communication (RF blocking and filtering, e.g. 12~16kHz blocking filters)
- Automotive electronics
- Electronic household appliances
- Entertainment electronics
- Lighting devices
Specifications
- 10µH to 100,000µH inductance range
- ±5% or ±10% tolerances
- 0.06MHz to 38MHz self-resonant frequency range
- 0.09Ω to 490Ω maximum DCR
- -55°C to +125°C temperature range
- RoHS compliant
Yayınlandı: 2012-01-31
| Güncellenmiş: 2022-03-11