Amphenol FCI FitMate™ 1.25mm Wire-to-Board Connectors
Amphenol FCI FitMate™ 1.25mm Wire-to-Board Connectors are designed for fine pitch wire-to-board applications. Amphenol FitMate™ 1.25mm is ideal for devices that require compact connectors without sacrificing overall quality. With a wire gauge range of 32AWG to 28AWG, these connectors are available in single-row, vertical/right-angle, and SMT/DIP configurations.Features
- Saves space with a 1.25 mm pitch
- Up to 1A current rating
- 32AWG to 28 AWG wire range
- Friction lock
- Gold-plated version
- UL 94V-0 flammability-rated material
- RoHS compliant and lead-free
Applications
- Cooking machines
- Office equipment
- Test and measurement
- Point-of-sale terminals
- Portable terminals
- Smart home devices
- Vacuum cleaner robots
Specifications
- Mechanical Specifications
- Mating and un-mating force conforms to EIA-364-13
- 0.5Kgf (minimum) contact retention force
- 1.0Kgf (minimum) hold down/housing retention force
- 0.5Kgf (minimum) wire retention force
- 0.5Kgf (minimum) terminal/housing retention force
- 1μs (maximum), EIA-364-27A shock rating
- 30 cycles of durability
- Electrical Specifications
- 20mΩ (maximum) contact resistance
- 100MΩ (minimum) insulation resistance:
- 125VAC, VDC voltage rating
- 1A (0.8A --32AWG) current rating
- 500VAC/minute dielectric withstand voltage
- Physical Specifications
- Copper alloy contact
- Matt tin or gold flash over nickel plating
- Thermoplastic or Thermoplastic high temperature, UL94V-0 housing
- Copper alloy metal hold down
- Matt tin plating
- Housing connector conforms to IEC 60695-2 Industry Safety Standard (Glow Wire test)
Yayınlandı: 2011-12-15
| Güncellenmiş: 2025-09-09