Amphenol FCI USB Type-C® to C Cable Assembly for AR Glasses

Amphenol FCI USB Type-C® to C Cable Assembly for Augmented Reality (AR) Glasses offers lightweight, ultra-thin construction that supports DisplayPort™ Alternative Mode (DP Alt Mode). The cable features an outer diameter of only 2.6mm and integrates dedicated shielded high-speed differential pairs for video and data transmission, thicker-gauge conductors for power delivery (PD), and configuration channel (CC) wiring. An integrated e-Marker chip enables the digital identification of cable capabilities, supporting the proper negotiation of power, data, and DP Alt Mode protocols. Amphenol FCI USB Type-C to C Cable Assembly for AR Glasses supports 4K at 60Hz and 1080p at 120Hz video for a smooth, sharp, and low-latency visual feed, creating an immersive and comfortable AR experience without lag or blur.    

Features

  • DP alt mode
    • Enables direct transmission of high-resolution video and audio from the source (phone/PC) to the AR glasses
    • Creates visual experience
  • Support for 4K at 60Hz/1080p at 120Hz video
    • Sharp, smooth, and low-latency visual feed
    • Creates immersive and comfortable AR experience without lag or blur
  • High-wattage PD charging
    • Allows simultaneous use and charging of connected device or AR glasses dock
    • Prevents battery drain during extended sessions
  • Multi-layer shielding and impedance control
    • Protects high-speed signals from interference
    • Ensures stable video stream and reliable data transfer without dropouts or artifacts
  • Full-featured USB 3.2 Gen 2 data transfer
    • Offers fast file transfer speeds (up to 10Gb/s) when not in video mode
    • Provides versatile single-cable solution for multiple needs
  • 1.2m standard length
  • Outer cable diameter of only 2.6mm
  • RoHS compliant and lead free

Applications

  • Infotainment
  • Phones
  • Smart devices
  • Gaming boxes
  • Portable HDDs
  • Laptops
  • Desktops

Types of Glasses

Infographic - Amphenol FCI USB Type-C® to C Cable Assembly for AR Glasses
Yayınlandı: 2026-04-08 | Güncellenmiş: 2026-04-13