Amphenol FCI FutureHStak™ 0.50mm Connectors
Amphenol FCI FutureHStak™ 0.50mm Connectors offer fast data transmission, high signal quality, and reliability under extended periods of application. These connectors feature a 0.50mm pitch, polarization, self-alignment for improved mating performance, and support stack heights from 5mm to 20mm. FutureHStak connectors support up to PCIe® Gen 6 64Gb/s, and have 20 to 120 positions, a 2-row design, and side walls that protect the contacts during mating. Amphenol FCI FutureHStak 0.50mm Connectors are suitable for data centers and server applications.
Features
- Polarization
- Self-alignment
- Side walls to protect the contacts during mating
- High-speed performance
- Open pin design
Applications
- Servers
- Storage
- AI
- Graphics processing unit
Specifications
- 0.50mm pitch
- 5mm to 20mm stack heights supported
- 20 to 120 positions
- Up to 64Gb/s performance
- UL 94V-0 compliant
- 100mΩ minimum insulation resistance
- 50mΩ maximum LLCR
- 0.5A current rating per contact
- -55°C to +125°C operating temperature range
Yayınlandı: 2026-02-03
| Güncellenmiş: 2026-02-05