Amphenol FCI DDR2 Memory Module Sockets

Amphenol FCI DDR2 Memory Module Sockets accept industry-standard FB-DIMM, DIMM, or SO-DIMM assemblies. The 240-position vertical connectors for the DDR2 Fully Buffered DIMM feature 1.0mm pitch dual-row edge contacts and accept modules that confirm to JEDEC MO-256. The 240-position, 1.0mm pitch module interface, vertical sockets for DDR2 dual in-line memory modules (DIMM) accept assemblies that confirm to JEDEC MO-237. The 200-position right-angle sockets (0.6mm pitch) accept DDR2 Small Outline DIMM per JEDEC MO-224 and the 144-position right-angle SO-DIMM socket for 16b/32b peripheral applications accepts DIMM assemblies compliant with new JEDEC registered outlines. The FCI DDR2 Memory Modules Sockets allow convenient memory expansion in servers, workstations, desktop PCs, mobile PCs, and embedded applications in communications and industrial equipment.
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Pozisyon Sayısı Sonlandırma Stili Voltaj Derecesi
10033854-052FSLF 10033854-052FSLF Veri Sayfası DIMM Konnektörler DDR2 SO-DIMM connector RA Surface Mount 200 Pos Reverse Type 060mm Pitch 200 Position SMD/SMT 50 V
10033853-152FSLF 10033853-152FSLF Veri Sayfası DIMM Konnektörler DDR2 SO-DIMM connector RA Surface Mount 200 Pos Standard Type 060mm Pitch 200 Position SMD/SMT 50 V
Yayınlandı: 2010-03-29 | Güncellenmiş: 2022-03-11