FCL Components FBR53-LE Automotive Relay
FCL Components FBR53-LE Automotive Relay is a 1 Form U relay with dimensions of 12.1mm x 15.5mm x 13.7mm and a volume of 2704 mm3. This relay features single-pole construction and can switch heavy loads for fuel and electric vehicle applications, including electric power steering, starter controllers, blower/fan motors, and infotainment systems. The FBR53-LE relay offers a maximum carrying current of 54A for 1 hour, a maximum inrush current rating of 200A, and an operating temperature range of -40°C to +125°C. FCL Components FBR53-LE Automotive Relay offers a 40A contact rating, a plastic seal, and RoHS compliance and utilizes a silver-tin-oxide contact material.Features
- Ultra-compact, high-power design
- Replaces the Mini ISO relay
- Reflow capable (through-hole reflow) type available
- Plastic sealed
Applications
- Electric power steering
- Starter controllers
- Blower/fan motors
- Infotainment systems
Specifications
- 40A contact rating
- 200A maximum inrush current
- 54A maximum carrying current at +20°C, 1 hour
- -40°C to +125°C operating temperature range
- 0.64W approximately coil power
- 12VDC coil-rated voltage
- 1 Form U configuration
- 12.1mm x 15.5mm x 13.7mm dimensions
Yayınlandı: 2024-08-07
| Güncellenmiş: 2024-08-22