FCL Components FTP-639USL Thermal Printers
FCL Components FTP-639USL Thermal Printers are ideal for applications such as handheld, mobile and portable devices, Kiosks, ATMs, and receipt and ticket issuing printers. The mechanism and interface board is a standard multiple-purpose unit. The FTP-639USL printers are 24V driven receipt printer units with a cutter for 3-inch wide paper. The units feature a high-speed FTP-639MCL354 mechanism/cutter and control board, with an integrated paper feed and built-in paper guide section.Features
- Unit supported (mounting is easy)
- High-speed printer (200mm/sec)
- Auto cutter included
- Paper near end-detection function
- Paper presenter and retractor
- Up to 5-inch paper diameter
- Low power consumption
- Printer partial tilt function
- Prints 2D barcodes
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Akım Oranı | İşletim Besleme Voltajı | Tip |
|---|---|---|---|---|---|
| FTP-629MCL054R | ![]() |
Yazıcılar 24V MECHANISM Thermal Printer | 1 A | 24 V | Printer Mechanism |
| FTP-639MCL054R | ![]() |
Yazıcılar 24V MECHANISM Thermal Printer | 1 A | 24 V | Printer Mechanism |
| FTP-639CT081R | ![]() |
Yazıcılar Cutter for 639MCL38x, 39x (movable blade unit and fixed blade) | Cutter |
Yayınlandı: 2013-10-29
| Güncellenmiş: 2024-02-29