Festo Clevis Flange Products

Festo Clevis Flange Products are RoHS compliant and feature a swivel flange design for easy attachment to end caps. The SNCS flanges include a spherical bearing in their design. Festo Clevis Flange Products offer durable construction and are made from robust materials, such as diecast aluminum and a wrought aluminum alloy. All types of these flanges provide an ideal fit within Festo's portfolio of electromechanical actuators, motors, drive controllers, and control systems.

Features

  • SNCB and SNCB-...-R3
    • For end caps
    • SNCB: Diecast aluminium
    • SNCB-...-R3: Diecast aluminium with protective coating
  • SNCS and SNCS-...-R3
    • With spherical bearing for end caps
    • SNCS 32...50: Diecast aluminium
    • SNCS 63...125: Wrought aluminium alloy
    • SNCS-...-R3 100...125: Wrought aluminium alloy with protective coating
  • SNCL
    • For end caps
    • Diecast aluminium
  • All types
    • Swivel flange design
    • RoHS compliant
    • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Yayınlandı: 2025-12-05 | Güncellenmiş: 2026-01-06