Festo DARP/FK Coupling Pieces

Festo DARP/FK Coupling Pieces are designed to connect the piston rod end of all cylinder types to the machine parts to be moved, compensating for radial and angular deviations (misalignment). These corrosion-resistant coupling pieces are made from robust construction materials. The housing, bushing, and nut are constructed from galvanized steel, while the ball bolt and spherical washer are made from case-hardened steel. Festo DARP/FK Coupling Pieces are RoHS compliant and ideal for use with Festo pneumatic cylinders.

Features

  • Connects piston rod end of all cylinder types to machine parts to be moved
  • Compensates for radial and angular deviations (misalignment)
  • For use with Festo pneumatic cylinders
  • Galvanized steel housing, bushing, and nut material
  • Case-hardened steel ball bolt and spherical washer material
  • Corrosion resistance class CRC 2
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
  • RoHS compliant
Yayınlandı: 2025-12-01 | Güncellenmiş: 2026-01-06