Festo EAHF Profile Mounting Products
Festo EAHF Profile Mounting Products are designed for an ideal fit with Festo's electromechanical actuators, motors, drive controllers, and control systems. The EAHF series is available in a range of sizes, including 20, 45, 60, 70, 80, and 120, and includes central supports (EAHF-L5). The EAHF-E24 and EAHF-L2 products are constructed from anodized wrought aluminum alloy, while the EAHF-V2 variant offers a corrosion resistance class (CRC) of 3. Festo EAHF Profile Mounting Products RoHS compliant. Some variants suitable for battery production with reduced Cu/Zn/Ni values (F1a).
Features
- Lineup includes central supports (EAHF-L5)
- Sizes include 20, 45, 60, 70, 80, and 120
- EAHF-V2 offers CRC 3 - high corrosion stress
- EAHF-E24 and EAHF-L2 are constructed from anodized wrought aluminum alloy
- Some variants suitable for battery production with reduced Cu/Zn/Ni values (F1a)
- RoHS compliant
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Yayınlandı: 2025-12-03
| Güncellenmiş: 2026-01-06